Microcontrollers

Results: 2
DigiKey Programmable
Not VerifiedVerified
Program Memory Size
4KB (2K x 16)8KB (4K x 16)
EEPROM Size
256 x 8512 x 8
RAM Size
256 x 8512 x 8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-DIP
ATTINY85V-10PU
IC MCU 8BIT 8KB FLASH 8DIP
Microchip Technology
16,709
In Stock
1 : $2.07000
Tube
Tube
Active
Verified
AVR
8-Bit
10MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-DIP
ATTINY45V-10PU
IC MCU 8BIT 4KB FLASH 8DIP
Microchip Technology
1,114
In Stock
1 : $2.12000
Tube
Tube
Active
Not Verified
AVR
8-Bit
10MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.