Microcontrollers

Results: 9
Series
STM32F1STM32F3STM32G0STM32G4STM32L0STM32L1STM32L4
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M3ARM® Cortex®-M4ARM® Cortex®-M4F
Speed
24MHz32MHz64MHz72MHz80MHz170MHz
Connectivity
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USBCANbus, I2C, IrDA, LINbus, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, PWM, WDTDMA, I2S, POR, PWM, WDTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
36373851526084
Program Memory Size
64KB (64K x 8)128KB (128K x 8)192KB (192K x 8)256KB (256K x 8)512KB (512K x 8)
EEPROM Size
3K x 84K x 8-
RAM Size
8K x 816K x 820K x 832K x 864K x 8144K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.71V ~ 3.6V1.8V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 10x12b; D/A 2x12bA/D 16x12b; D/A 2x12bA/D 19x12b SAR; D/A 2x12bA/D 1x12b, 3x16b; D/A 3x12bA/D 23x12b; D/A 4x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
48-LQFP (7x7)48-UFQFPN (7x7)64-LQFP (10x10)100-LQFP (14x14)
Package / Case
48-LQFP48-UFQFN Exposed Pad64-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
497~5B_ME_V2~T~48
STM32L151CBT6A
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
5,031
In Stock
1 : $4.70000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32G431RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
597
In Stock
1 : $5.66000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
52
128KB (128K x 8)
FLASH
-
32K x 8
1.71V ~ 3.6V
A/D 23x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32L433RCT3
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
10,963
In Stock
1 : $5.09000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
52
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32G0C1RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
10,957
In Stock
1 : $5.58000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
60
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32L433CCT3
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
5,281
In Stock
1 : $5.84000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
38
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F373C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
1,854
In Stock
1 : $6.45000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
36
64KB (64K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 1x12b, 3x16b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32F100RBT6B
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
949
In Stock
1 : $4.67000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
128KB (128K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
48-UFQFPN
STM32L151CBU6A
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
10,084
In Stock
1 : $4.70000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
100 LQFP
STM32L083VZT6
IC MCU 32BIT 192KB FLASH 100LQFP
STMicroelectronics
1,072
In Stock
1 : $5.94000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
84
192KB (192K x 8)
FLASH
3K x 8
20K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 9

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.