Microcontrollers

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
48-LQFP
STM32F103CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
2,299
In Stock
1 : $6.90000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
128KB (128K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
48-LQFP
48-UFQFPN
STM32L452CEU3
IC MCU 32BIT 512KB FLSH 48UFQFPN
STMicroelectronics
794
In Stock
1 : $7.39000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
38
512KB (512K x 8)
FLASH
-
160K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32L4P5CGT6
IC MCU 32BIT 1MB FLASH 48LQFP
STMicroelectronics
2,113
In Stock
1 : $10.26000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
-
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32L433CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
15,800
In Stock
1 : $3.68000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
38
128KB (128K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
STM32G071RBI6
STM32L433RCI3
IC MCU 32BIT 256KB FLASH 64UFBGA
STMicroelectronics
10,554
In Stock
1 : $4.96000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
52
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
64-UFBGA (5x5)
64-UFBGA
497~5B_ME_V2~T~48
STM32F373CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
2,213
In Stock
1 : $5.51000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
36
128KB (128K x 8)
FLASH
-
24K x 8
2V ~ 3.6V
A/D 1x12b, 3x16b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32F334R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
921
In Stock
1 : $6.80000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 21x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32F205RET6TR
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
5,060
In Stock
1 : $11.05000
Cut Tape (CT)
1,000 : $6.15512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
51
512KB (512K x 8)
FLASH
-
132K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32L4Q5RGT6
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
87
In Stock
1 : $11.23000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
-
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 9

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.