Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
44 TQFP
PIC16F1939T-I/PT
IC MCU 8BIT 28KB FLASH 44TQFP
Microchip Technology
0
In Stock
1 : $3.21000
Cut Tape (CT)
1,200 : $2.67000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LCD, POR, PWM, WDT3628KB (16K x 14)FLASH256 x 81K x 81.8V ~ 5.5VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
IC MCU 8BIT 32KB FLASH 28SOIC
PIC18F25K83-E/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
0
In Stock
1 : $3.06000
Tube
Tube
ActivePIC8-Bit64MHzCANbus, I²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2532KB (16K x 16)FLASH1K x 82K x 82.3V ~ 5.5VA/D 24x12b; D/A 1x5bInternal-40°C ~ 125°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
Showing
1 - 2
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.