Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-TQFP
PIC16LF19186-I/PT
IC MCU 8BIT 28KB FLASH 48TQFP
Microchip Technology
1,590
In Stock
1 : $2.82000
Tray
Tray
ActiveNot VerifiedPIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LCD, POR, PWM, WDT4328KB (16K x 14)FLASH256 x 82K x 81.8V ~ 3.6VA/D 39x12b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
SOT-23-6
PIC10F322T-E/OT
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
0
In Stock
Check Lead Time
1 : $0.81000
Cut Tape (CT)
3,000 : $0.68600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3896B (512 x 14)FLASH-64 x 82.3V ~ 5.5VA/D 3x8bInternal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
36-UQFN
DSPIC33CH128MP503T-I/M5
IC MCU 16BIT 152KB FLASH 36UQFN
Microchip Technology
0
In Stock
Check Lead Time
1 : $4.87000
Cut Tape (CT)
3,300 : $4.13000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifieddsPIC16-Bit Dual-Core180MHz, 200MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT27152KB (152K x 8)FLASH, PRAM-20K x 83V ~ 3.6VA/D 31x12b; D/A 4x12bInternal-40°C ~ 85°C (TA)Surface Mount36-UFQFN Exposed Pad36-UQFN (5x5)
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.