Microcontrollers

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
37,939
In Stock
1 : $0.44000
Cut Tape (CT)
4,500 : $0.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
23,405
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.43000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
24-VFQFN Exposed Pad
IC MCU 8BIT 32KB FLASH 24VQFN
Microchip Technology
45,788
In Stock
1 : $1.25000
Cut Tape (CT)
6,000 : $1.04000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
22
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 3x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
8-SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
24,547
In Stock
1 : $0.55000
Tube
-
Tube
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
ATTINY44V-15SST
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
1,735
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.58000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 SOIC
IC MCU 8BIT 32KB FLASH 20SOIC
Microchip Technology
1,711
In Stock
1 : $1.27001
Cut Tape (CT)
1,500 : $1.05000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 20x10b; D/A 3x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
8-SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
822
In Stock
1 : $0.58000
Cut Tape (CT)
4,000 : $0.47000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.