Microcontrollers

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Core Processor
ARM® Cortex®-M0TriCore™
Core Size
32-Bit Dual-Core32-Bit Single-Core32-Bit Tri-Core
Speed
40MHz200MHz300MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENTASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENTCANbus, FlexRay, LINbus, QSPILINbus, SSC, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTDMA, I2S, PWM, WDTDMA, WDT
Number of I/O
107888112
Program Memory Size
48KB (48K x 8)2MB (2M x 8)2.5MB (2.5M x 8)6MB (6M x 8)
EEPROM Size
4K x 896K x 8128K x 8256K x 8
RAM Size
4K x 8192K x 8240K x 81.1M x 8
Voltage - Supply (Vcc/Vdd)
1.17V ~ 1.43V, 2.97V ~ 5.5V2.97V ~ 5.5V3.3V, 5V5.5V ~ 28V
Data Converters
-A/D 24x12bA/D 48x12b SAR, 3 x Sigma-DeltaA/D 50x12b, 3 x Sigma-DeltaA/D 9x8b, 12x10b
Oscillator Type
ExternalExternal, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
PG-LFBGA-292-6PG-LQFP-144-22PG-LQFP-176-22PG-TQFP-144-27PG-VQFN-48-31
Package / Case
48-VFQFN Exposed Pad144-LQFP Exposed Pad176-LQFP Exposed Pad292-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-TQFP tOP
TC234LP32F200NACKXUMA1
IC MCU 32BIT 2MB FLASH 144TQFP
Infineon Technologies
1,558
In Stock
1 : $39.72000
Cut Tape (CT)
1,000 : $28.40269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TriCore™
32-Bit Single-Core
200MHz
CANbus, FlexRay, LINbus, QSPI
DMA, WDT
78
2MB (2M x 8)
FLASH
128K x 8
192K x 8
1.17V ~ 1.43V, 2.97V ~ 5.5V
A/D 24x12b
External
-40°C ~ 125°C (TJ)
Surface Mount
PG-TQFP-144-27
144-LQFP Exposed Pad
292-LFBGA
TC377TX96F300SABKXUMA1
IC MCU 32BIT 6MB FLASH 292LFBGA
Infineon Technologies
717
In Stock
1 : $101.31000
Cut Tape (CT)
1,000 : $80.89100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TriCore™
32-Bit Tri-Core
300MHz
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT
DMA, I2S, PWM, WDT
-
6MB (6M x 8)
FLASH
256K x 8
1.1M x 8
2.97V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
PG-LFBGA-292-6
292-LFBGA
144-LQFP
TC264D40F200NBCKXUMA2
IC MCU 32BIT 2.5MB FLASH 144LQFP
Infineon Technologies
1,822
In Stock
1 : $49.23000
Cut Tape (CT)
1,000 : $35.20281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TriCore™
32-Bit Dual-Core
200MHz
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
DMA, WDT
88
2.5MB (2.5M x 8)
FLASH
96K x 8
240K x 8
3.3V, 5V
A/D 48x12b SAR, 3 x Sigma-Delta
External
-40°C ~ 125°C (TA)
Surface Mount
PG-LQFP-144-22
144-LQFP Exposed Pad
IC MCU 32BIT 48KB FLASH 48VQFN
TLE9850QXXUMA1
IC MCU 32BIT 48KB FLASH 48VQFN
Infineon Technologies
4,792
In Stock
1 : $5.58000
Cut Tape (CT)
2,500 : $2.80172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
40MHz
LINbus, SSC, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
10
48KB (48K x 8)
FLASH
4K x 8
4K x 8
5.5V ~ 28V
A/D 9x8b, 12x10b
External, Internal
-40°C ~ 150°C (TJ)
Surface Mount
PG-VQFN-48-31
48-VFQFN Exposed Pad
PG-LQFP-176-22
TC265D40F200NBCKXUMA1
IC MCU 32BIT 2.5MB FLASH 176LQFP
Infineon Technologies
996
In Stock
1 : $51.79000
Cut Tape (CT)
500 : $38.48098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TriCore™
32-Bit Dual-Core
200MHz
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
DMA, WDT
112
2.5MB (2.5M x 8)
FLASH
96K x 8
240K x 8
3.3V, 5V
A/D 50x12b, 3 x Sigma-Delta
External
-40°C ~ 125°C (TA)
Surface Mount
PG-LQFP-176-22
176-LQFP Exposed Pad
PG-LQFP-176-22
TC265D40F200NBCLXUMA1
IC MCU 32BIT 2.5MB FLASH 176LQFP
Infineon Technologies
0
In Stock
Check Lead Time
500 : $42.25668
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
TriCore™
32-Bit Dual-Core
200MHz
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
DMA, WDT
112
2.5MB (2.5M x 8)
FLASH
96K x 8
240K x 8
3.3V, 5V
A/D 50x12b, 3 x Sigma-Delta
External
-40°C ~ 125°C (TA)
Surface Mount
PG-LQFP-176-22
176-LQFP Exposed Pad
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.