Microcontrollers

Results: 13
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
56F8xxAVR® XMEGA® D3dsPIC™ 30FdsPIC™ 33EPdsPIC™ 33FKinetis K60MCF528xPIC® XLP™ 16F
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Core Processor
56800ARM® Cortex®-M4AVRColdfire V2dsPICPIC
Core Size
8-Bit8/16-Bit16-Bit32-Bit Single-Core
Speed
30 MIPs32MHz40 MIPs66MHz70 MIPs80MHz120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USARTCANbus, EBI/EMI, SCI, SPICANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, SPI, UART/USARTCANbus, I2C, SPI, UART/USARTI2C, IrDA, SPI, UART/USARTI2C, LINbus, SPI, UART/USART
Peripherals
AC'97, Brown-out Detect/Reset, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDTBrown-out Detect/Reset, LCD, POR, PWM, WDTBrown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTDMA, I2S, LVD, POR, PWM, WDTDMA, LVD, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
1625305052688385100150
Program Memory Size
14KB (8K x 14)48KB (16K x 24)64KB (32K x 16)128KB (64K x 16)132KB (44K x 24)144KB (48K x 24)256KB (256K x 8)512KB (170K x 24)512KB (512K x 8)
EEPROM Size
256 x 81K x 82K x 84K x 816K x 8-
RAM Size
512 x 82K x 162K x 86K x 88K x 824K x 1630K x 864K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V1.71V ~ 3.6V1.8V ~ 5.5V2.5V ~ 5.5V2.7V ~ 3.6V3V ~ 3.6V
Data Converters
A/D 11x10bA/D 13x12bA/D 16x10bA/D 16x12bA/D 24x10/12bA/D 32x10b/12bA/D 58x16b; D/A 2x12bA/D 8x10bA/D 8x12bA/D 9x10b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
28-SSOP44-QFN (8x8)44-TQFP (10x10)64-TQFP (10x10)64-TQFP (14x14)80-TQFP (12x12)100-LQFP (14x14)100-TQFP (12x12)100-TQFP (14x14)144-LQFP (20x20)256-MAPBGA (17x17)
Package / Case
28-SSOP (0.209", 5.30mm Width)44-TQFP44-VQFN Exposed Pad64-TQFP80-TQFP100-LQFP100-TQFP144-LQFP256-LBGA
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28 SSOP
PIC16F1936-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
3,116
In Stock
1 : $2.32000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LCD, POR, PWM, WDT
25
14KB (8K x 14)
FLASH
256 x 8
512 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
44 TQFP
DSPIC30F4013-30I/PT
IC MCU 16BIT 48KB FLASH 44TQFP
Microchip Technology
4,544
In Stock
1 : $7.81000
Tray
Tray
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, POR, PWM, WDT
30
48KB (16K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
100 TQFP
DSPIC33FJ256MC710A-I/PF
IC MCU 16BIT 256KB FLASH 100TQFP
Microchip Technology
1,050
In Stock
1 : $11.21000
Tray
Tray
Active
Verified
dsPIC
16-Bit
40 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
85
256KB (256K x 8)
FLASH
-
30K x 8
3V ~ 3.6V
A/D 24x10/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
100 TQFP
DSPIC33EP512MU810-I/PT
IC MCU 16BIT 512KB FLASH 100TQFP
Microchip Technology
4,093
In Stock
1 : $11.47000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
70 MIPs
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
83
512KB (170K x 24)
FLASH
-
24K x 16
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
64 TQFP
DSPIC30F6015-30I/PT
IC MCU 16BIT 144KB FLASH 64TQFP
Microchip Technology
7,412
In Stock
1 : $14.32000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDT
52
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
80 TQFP
DSPIC30F6010A-30I/PT
IC MCU 16BIT 144KB FLASH 80TQFP
Microchip Technology
9,434
In Stock
1 : $14.68000
Tray
Tray
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDT
68
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
100-LQFP
DSP56F803BU80E
IC MCU 16BIT 64KB FLASH 100LQFP
NXP USA Inc.
711
In Stock
1 : $35.98000
Tray
Tray
Active
Verified
56800
16-Bit
80MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
16
64KB (32K x 16)
FLASH
-
2K x 16
3V ~ 3.6V
A/D 8x12b
External
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
256-LFBGA
MCF5282CVM66
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
4,216
In Stock
1 : $65.38000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
144-LQFP
MK60FX512VLQ12
IC MCU 32BIT 512KB FLASH 144LQFP
NXP USA Inc.
130
In Stock
1 : $24.18000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
512KB (512K x 8)
FLASH
16K x 8
128K x 8
1.71V ~ 3.6V
A/D 58x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
64-TQFP
ATXMEGA128D3-AU
IC MCU 8/16BIT 128KB FLSH 64TQFP
Microchip Technology
2,849
In Stock
1 : $6.18000
Tray
Tray
Active
Not Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
50
128KB (64K x 16)
FLASH
2K x 8
8K x 8
1.6V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (14x14)
64-TQFP
64-TQFP
ATXMEGA128D3-AUR
IC MCU 8/16BIT 128KB FLSH 64TQFP
Microchip Technology
4,000
In Stock
1 : $6.31000
Cut Tape (CT)
1,000 : $5.24003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
50
128KB (64K x 16)
FLASH
2K x 8
8K x 8
1.6V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (14x14)
64-TQFP
40 VFQFPN
DSPIC30F4011-30I/ML
IC MCU 16BIT 48KB FLASH 44QFN
Microchip Technology
246
In Stock
1 : $8.23000
Tube
Tube
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
30
48KB (16K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
64-TQFP
DSPIC30F6011A-30I/PF
IC MCU 16BIT 132KB FLASH 64TQFP
Microchip Technology
1,472
In Stock
1 : $14.14000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
52
132KB (44K x 24)
FLASH
2K x 8
6K x 8
2.5V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (14x14)
64-TQFP
Showing
of 13

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.