Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
144 LQFP
STM32U575ZIT6
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
153
In Stock
1 : $10.88000
Bulk
-
Bulk
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
114
2MB (2M x 8)
FLASH
-
784K x 8
1.71V ~ 3.6V
A/D 24x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
100 LQFP
STM32U5G9VJT6Q
IC MCU 32BIT 4MB FLASH 100LQFP
STMicroelectronics
360
In Stock
1 : $17.05000
Tray
-
Tray
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT
63
4MB (4M x 8)
FLASH
-
3M x 8
1.71V ~ 3.6V
A/D 17x12/14b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.