Microcontrollers

Results: 2
Manufacturer
Renesas Electronics CorporationSTMicroelectronics
Series
RA6M5STM32G4
Core Processor
ARM® Cortex®-M33ARM® Cortex®-M4F
Speed
170MHz200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBCANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTCapacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
Number of I/O
75107
Program Memory Size
512KB (512K x 8)2MB (2M x 8)
EEPROM Size
8K x 8-
RAM Size
128K x 8512K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V2.7V ~ 3.6V
Data Converters
A/D 20x12b; D/A 2x12bA/D 42x12b; D/A 7x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LFQFP (14x14)128-LQFP (14x14)
Package / Case
100-LQFP128-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
128-LQFP
STM32G474QET6
IC MCU 32BIT 512KB FLASH 128LQFP
STMicroelectronics
480
In Stock
1 : $11.14000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
107
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b; D/A 7x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
128-LQFP (14x14)
128-LQFP
286
In Stock
1 : $7.52000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Single-Core
200MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
75
2MB (2M x 8)
FLASH
8K x 8
512K x 8
2.7V ~ 3.6V
A/D 20x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.