Microcontrollers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
571 In Stock | 1 : $49.85000 Tray | - | Tray | Active | Not Verified | HCS12 | 16-Bit | 25MHz | I2C, SCI, SPI | PWM, WDT | 91 | 512KB (512K x 8) | FLASH | 4K x 8 | 14K x 8 | 2.35V ~ 5.25V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-LQFP (20x20) | 112-LQFP | |||
2,994 In Stock | 1 : $7.91000 Tray | - | Tray | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,082 In Stock | 1 : $23.78000 Tray | - | Tray | Active | Not Verified | Coldfire V2 | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG | DMA, LVD, POR, PWM, WDT | 56 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 3V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,250 In Stock | 1 : $17.17000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Verified | HCS12 | 16-Bit | 16MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 31 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.35V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock 250 Marketplace Check Lead Time | 1,250 : $7.48044 Tray 25 : $20.27000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | Not Verified | 56800E | 16-Bit | 60MHz | CANbus, I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 39 | 64KB (32K x 16) | FLASH | - | 4K x 16 | 3V ~ 3.6V | A/D 10x12b; D/A 1x12b | Internal | -40°C ~ 105°C | Surface Mount | 48-LQFP (7x7) | 48-LQFP |