Microcontrollers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TM4C123BH6PGEIR
TMS5700914APGEQQ1
IC MCU 16/32BIT 1MB FLSH 144LQFP
Texas Instruments
115
In Stock
1 : $16.50000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
160MHz
CANbus, I2C, McBSP, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
64
1MB (1M x 8)
FLASH
64K x 8
128K x 8
1.14V ~ 3.6V
A/D 24x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
144-LQFP (20x20)
144-LQFP
TM4C123BH6PGEIR
TMS5701227CPGEQQ1
IC MCU 32BIT 1.25MB FLSH 144LQFP
Texas Instruments
433
In Stock
1 : $22.94000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-R4F
32-Bit Dual-Core
160MHz
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SPI, UCI, UART/USART
DMA, POR, PWM, WDT
58
1.25MB (1.25M x 8)
FLASH
64K x 8
192K x 8
1.14V ~ 3.6V
A/D 24x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
144-LQFP (20x20)
144-LQFP
TM4C123BH6PGEIR
TMS5701224CPGEQQ1
IC MCU 16/32BIT 1.25MB 144LQFP
Texas Instruments
115
In Stock
1 : $23.93000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
160MHz
CANbus, EBI/EMI, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
64
1.25MB (1.25M x 8)
FLASH
64K x 8
192K x 8
1.14V ~ 3.6V
A/D 24x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
144-LQFP (20x20)
144-LQFP
MSP430F67621IPZR
TMS5700332BPZQQ1
IC MCU 16/32B 256KB FLSH 100LQFP
Texas Instruments
539
In Stock
1 : $9.15000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-R4
16/32-Bit
80MHz
CANbus, LINbus, MibSPI, SCI, SPI, UART/USART
POR, PWM, WDT
45
256KB (256K x 8)
FLASH
16K x 8
32K x 8
1.14V ~ 3.6V
A/D 16x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
TMS320F28376SZWTS
TMS320F28377SZWTS
IC MCU 32BIT 1MB FLASH 337NFBGA
Texas Instruments
1,224
In Stock
1 : $19.90000
Tray
-
Tray
Active
Not Verified
C28x
32-Bit Single-Core
200MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
DMA, POR, PWM, WDT
169
1MB (512K x 16)
FLASH
-
82K x 16
1.14V ~ 3.47V
A/D 24x12b, 12x16b; D/A 3x12b
Internal
-40°C ~ 125°C (TJ)
-
-
Surface Mount
337-NFBGA (16x16)
337-LFBGA
TMS5703137CGWTMEP
TMS5703137CGWTMEP
IC MCU 16/32B 3MB FLASH 337NFBGA
Texas Instruments
52
In Stock
1 : $145.21000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
180MHz
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
120
3MB (3M x 8)
FLASH
-
256K x 8
1.14V ~ 1.32V
A/D 16x12b, 24x12b
External
-55°C ~ 125°C (TA)
-
-
Surface Mount
337-NFBGA (16x16)
337-LFBGA
TM4C123BH6PGEIR
TMS5701114CPGEQQ1
IC MCU 16/32BIT 1MB FLSH 144LQFP
Texas Instruments
47
In Stock
1 : $20.34000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
160MHz
CANbus, EBI/EMI, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
64
1MB (1M x 8)
FLASH
64K x 8
128K x 8
1.14V ~ 3.6V
A/D 24x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
144-LQFP (20x20)
144-LQFP
MSP430F67621IPZR
TMS5700914APZQQ1
IC MCU 16/32BIT 1MB FLSH 100LQFP
Texas Instruments
0
In Stock
Check Lead Time
90 : $10.54278
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
160MHz
CANbus, I2C, McBSP, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
45
1MB (1M x 8)
FLASH
64K x 8
128K x 8
1.14V ~ 3.6V
A/D 16x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 8

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.