Microcontrollers

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-UFQFPN
STM8S103F2U6TR
IC MCU 8BIT 4KB FLASH 20UFQFN
STMicroelectronics
0
In Stock
Check Lead Time
1 : $1.19000
Cut Tape (CT)
3,000 : $0.57309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
4KB (4K x 8)
FLASH
640 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
20-UFQFN
20 TSSOP
STM8S103F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $1.59000
Cut Tape (CT)
2,500 : $0.78973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
640 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-UFQFN
STM8L151F2U6TR
IC MCU 8BIT 4KB FLASH 20UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1 : $1.70000
Cut Tape (CT)
3,000 : $0.84953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
18
4KB (4K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
32-LQFP
STM8S103K3T6CTR
IC MCU 8BIT 8KB FLASH 32LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $1.71000
Cut Tape (CT)
2,400 : $0.85947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
28
8KB (8K x 8)
FLASH
640 x 8
1K x 8
2.95V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32 UFQFP
STM8S103K3U6TR
IC MCU 8BIT 8KB FLASH 32UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1 : $1.93000
Cut Tape (CT)
3,000 : $0.97462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
28
8KB (8K x 8)
FLASH
640 x 8
1K x 8
2.95V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
32 UFQFP
STM8S903K3U6TR
IC MCU 8BIT 8KB FLASH 32UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1 : $1.94000
Cut Tape (CT)
3,000 : $0.98015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
28
8KB (8K x 8)
FLASH
640 x 8
1K x 8
2.95V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
32-LQFP
STM8S105K4T6CTR
IC MCU 8BIT 16KB FLASH 32LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $2.04000
Cut Tape (CT)
2,400 : $1.04223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
16KB (16K x 8)
FLASH
1K x 8
2K x 8
2.95V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.