Microcontrollers

Results: 4
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USART
Number of I/O
273953
Data Converters
A/D 31x12b; D/A 4x12bA/D 34x12b; D/A 4x12b
Supplier Device Package
36-UQFN (5x5)48-UQFN (6x6)64-QFN (9x9)
Package / Case
36-UFQFN Exposed Pad48-UFQFN Exposed Pad64-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
36-UQFN
DSPIC33CH128MP203-I/M5
IC MCU 16BIT 152KB FLASH 36UQFN
Microchip Technology
219
In Stock
1 : $4.41000
Tube
Tube
ActiveNot VerifieddsPIC16-Bit Dual-Core180MHz, 200MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT27152KB (152K x 8)FLASH, PRAM-20K x 83V ~ 3.6VA/D 31x12b; D/A 4x12bInternal-40°C ~ 85°C (TA)Surface Mount36-UQFN (5x5)36-UFQFN Exposed Pad
48-UQFN
DSPIC33CH128MP505-I/M4
IC MCU 16BIT 152KB FLASH 48UQFN
Microchip Technology
183
In Stock
1 : $5.03000
Tube
Tube
ActiveNot VerifieddsPIC16-Bit Dual-Core180MHz, 200MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT39152KB (152K x 8)FLASH, PRAM-20K x 83V ~ 3.6VA/D 31x12b; D/A 4x12bInternal-40°C ~ 85°C (TA)Surface Mount48-UQFN (6x6)48-UFQFN Exposed Pad
64 VFQFN
DSPIC33CH128MP506-I/MR
IC MCU 16BIT 152KB FLASH 64QFN
Microchip Technology
630
In Stock
1 : $5.24000
Tube
Tube
ActiveNot VerifieddsPIC16-Bit Dual-Core180MHz, 200MHzCANbus, I2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT53152KB (152K x 8)FLASH, PRAM-20K x 83V ~ 3.6VA/D 34x12b; D/A 4x12bInternal-40°C ~ 85°C (TA)Surface Mount64-QFN (9x9)64-VFQFN Exposed Pad
48-UQFN
DSPIC33CH128MP205-I/M4
IC MCU 16BIT 152KB FLASH 48UQFN
Microchip Technology
34
In Stock
1 : $4.83000
Tube
Tube
ActiveNot VerifieddsPIC16-Bit Dual-Core180MHz, 200MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT39152KB (152K x 8)FLASH, PRAM-20K x 83V ~ 3.6VA/D 31x12b; D/A 4x12bInternal-40°C ~ 85°C (TA)Surface Mount48-UQFN (6x6)48-UFQFN Exposed Pad
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.