Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
132-BQFP Bumpered Package Style
MC68332ACEH16
IC MCU 32BIT ROMLESS 132PQFP
NXP USA Inc.
0
In Stock
1 : $58.14000
Tray
Bulk
Tray
Not For New DesignsNot VerifiedCPU3232-Bit Single-Core16MHzEBI/EMI, SCI, SPI, UART/USARTPOR, PWM, WDT15-ROMless-2K x 84.5V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount132-BQFP Bumpered132-PQFP (24.13x24.13)
64 LQFP
STM32F412RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $10.58000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT50512KB (512K x 8)FLASH-256K x 81.7V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
128-LQFP
MC56F8345VFGE
IC MCU 16BIT 128KB FLASH 128LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $37.33000
Tray
Tray
ActiveNot Verified56800E16-Bit60MHzCANbus, EBI/EMI, SCI, SPIPOR, PWM, Temp Sensor, WDT49128KB (64K x 16)FLASH-6K x 162.25V ~ 3.6VA/D 16x12bExternal-40°C ~ 105°C (TA)Surface Mount128-LQFP128-LQFP (14x20)
64 LQFN
FS32K144HFT0MLHT
IC MCU 32BIT 512KB FLASH 64LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
800 : $7.76726
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core80MHzCANbus, FlexIO, I²C, LINbus, SPI, UART/USARTPOR, PWM, WDT58512KB (512K x 8)FLASH4K x 864K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 125°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.