Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-VQFN
ATMEGA16U2-MU
IC MCU 8BIT 16KB FLASH 32VQFN
Microchip Technology
19,329
In Stock
1 : $3.24000
Tray
Tray
ActiveVerifiedAVR8-Bit16MHzSPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2216KB (8K x 16)FLASH512 x 8512 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
100-TQFP
ATMEGA2560-16AU
IC MCU 8BIT 256KB FLASH 100TQFP
Microchip Technology
49,595
In Stock
1 : $14.82000
Tray
Tray
ActiveVerifiedAVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT86256KB (128K x 16)FLASH4K x 88K x 84.5V ~ 5.5VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (14x14)
32-VQFN
ATMEGA16U2-MUR
IC MCU 8BIT 16KB FLASH 32VQFN
Microchip Technology
6,897
In Stock
1 : $3.34000
Cut Tape (CT)
5,000 : $2.75000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit16MHzSPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2216KB (8K x 16)FLASH512 x 8512 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.