Microcontrollers

Results: 4
Manufacturer
Microchip TechnologyNXP USA Inc.Texas Instruments
Series
C2000™ C28x Delfino™, Functional Safety (FuSa)HCS12XPIC® 24HPIC® XLP™ 24F
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
C28xHCS12XPIC
Core Size
16-Bit32-Bit Single-Core
Speed
32MHz40 MIPs50MHz200MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPICANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USBCANbus, I2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDTDMA, POR, PWM, WDTLVD, POR, PWM, WDT
Number of I/O
33859197
Program Memory Size
64KB (22K x 24)256KB (85.5K x 24)512KB (256K x 16)1MB (1M x 8)
EEPROM Size
4K x 8-
RAM Size
8K x 816K x 864K x 866K x 16
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V1.72V ~ 5.5V2V ~ 3.6V3V ~ 3.6V
Data Converters
A/D 13x10bA/D 16x12bA/D 20x12b, 20x16b; D/A 3x12bA/D 32x10b, 32x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
44-TQFP (10x10)100-TQFP (14x14)112-LQFP (20x20)176-HLQFP (24x24)
Package / Case
44-TQFP100-TQFP112-LQFP176-LQFP Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44 TQFP
PIC24FJ64GB004-I/PT
IC MCU 16BIT 64KB FLASH 44TQFP
Microchip Technology
2,350
In Stock
1 : $5.06000
Tray
Tray
ActiveNot VerifiedPIC16-Bit32MHzI2C, IrDA, SPI, UART/USART, USB OTGBrown-out Detect/Reset, LVD, POR, PWM, WDT3364KB (22K x 24)FLASH-8K x 82V ~ 3.6VA/D 13x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP (10x10)44-TQFP
100 TQFP
PIC24HJ256GP610-I/PF
IC MCU 16BIT 256KB FLASH 100TQFP
Microchip Technology
642
In Stock
1 : $10.79000
Tray
Tray
ActiveNot VerifiedPIC16-Bit40 MIPsCANbus, I2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT85256KB (85.5K x 24)FLASH-16K x 83V ~ 3.6VA/D 32x10b, 32x12bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP (14x14)100-TQFP
112-LQFP
MC9S12XEP100CAL
IC MCU 16BIT 1MB FLASH 112LQFP
NXP USA Inc.
818
In Stock
1 : $36.29000
Tray
Tray
ActiveNot VerifiedHCS12X16-Bit50MHzCANbus, EBI/EMI, I2C, IrDA, SCI, SPILVD, POR, PWM, WDT911MB (1M x 8)FLASH4K x 864K x 81.72V ~ 5.5VA/D 16x12bExternal-40°C ~ 85°C (TA)Surface Mount112-LQFP (20x20)112-LQFP
176-LQFP (exposed pad) Top
TMS320F28376SPTPT
IC MCU 32BIT 512KB FLSH 176HLQFP
Texas Instruments
0
In Stock
Check Lead Time
1 : $19.32000
Cut Tape (CT)
40 : $17.02200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedC28x32-Bit Single-Core200MHzCANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USBDMA, POR, PWM, WDT97512KB (256K x 16)FLASH-66K x 161.14V ~ 3.47VA/D 20x12b, 20x16b; D/A 3x12bInternal-40°C ~ 105°C (TJ)Surface Mount176-HLQFP (24x24)176-LQFP Exposed Pad
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.