Microcontrollers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-PDIP
PIC12F508-I/P
IC MCU 8BIT 768B FLASH 8DIP
Microchip Technology
4,815
In Stock
1 : $0.95000
Tube
-
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
FLASH
-
25 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-PDIP
PIC12F629-I/P
IC MCU 8BIT 1.75KB FLASH 8DIP
Microchip Technology
49,462
In Stock
1 : $1.41000
Tube
-
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-PDIP
PIC12F675-I/P
IC MCU 8BIT 1.75KB FLASH 8DIP
Microchip Technology
5,248
In Stock
1 : $1.55000
Tube
-
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
14-DPIP
PIC16F688-I/P
IC MCU 8BIT 7KB FLASH 14DIP
Microchip Technology
642
In Stock
1 : $2.26000
Tube
-
Tube
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, WDT
12
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
8-PDIP
PIC12F510-I/P
IC MCU 8BIT 1.5KB FLASH 8DIP
Microchip Technology
1,034
In Stock
1 : $1.11000
Tube
-
Tube
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
5
1.5KB (1K x 12)
FLASH
-
38 x 8
2V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.