Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
100-LQFP
STM32L451VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
10,003
In Stock
1 : $9.40000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzCANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USARTBrown-out Detect/Reset, DMA, PWM, WDT83512KB (512K x 8)FLASH-160K x 81.71V ~ 3.6VA/D 16x12b; D/A 1x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
64 LQFP
STM32L475RGT6
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
18,245
In Stock
1 : $10.79000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzCANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, PWM, WDT511MB (1M x 8)FLASH-128K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
100-LQFP
STM32L496VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
15,027
In Stock
1 : $10.80000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, PWM, WDT83512KB (512K x 8)FLASH-320K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
100-LQFP
STM32L471VGT6
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
2,089
In Stock
1 : $11.06000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USARTBrown-out Detect/Reset, DMA, PWM, WDT821MB (1M x 8)FLASH-128K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
100-LQFP
STM32L475VGT6
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
7,125
In Stock
1 : $11.61000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, PWM, WDT821MB (1M x 8)FLASH-128K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
132-UFBGA
STM32L476QEI6
IC MCU 32BIT 512KB FLSH 132UFBGA
STMicroelectronics
1,919
In Stock
1 : $11.61000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, PWM, WDT109512KB (512K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 19x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount132-UFBGA132-UFBGA (7x7)
100-LQFP
STM32L4A6VGT6
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
692
In Stock
1 : $13.26000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, PWM, WDT831MB (1M x 8)FLASH-320K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
100-LQFP
STM32L4R5VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
312
In Stock
1 : $16.73000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT832MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
176-LQFP
STM32F429IGT6
IC MCU 32BIT 1MB FLASH 176LQFP
STMicroelectronics
355
In Stock
1 : $17.39000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT1401MB (1M x 8)FLASH-256K x 81.8V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount176-LQFP176-LQFP (24x24)
100-LQFP
STM32L486VGT6TR
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
2,612
In Stock
1 : $12.15000
Cut Tape (CT)
1,000 : $7.69644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, PWM, WDT821MB (1M x 8)FLASH-128K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
64-UFBGA
STM32L451REI6
IC MCU 32BIT 512KB FLASH 64UFBGA
STMicroelectronics
2,670
In Stock
1 : $8.29000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzCANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USARTBrown-out Detect/Reset, DMA, PWM, WDT52512KB (512K x 8)FLASH-160K x 81.71V ~ 3.6VA/D 16x12b; D/A 1x12bInternal-40°C ~ 85°C (TA)Surface Mount64-UFBGA64-UFBGA (5x5)
64 LQFP
STM32L475RCT3
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
586
In Stock
1 : $9.51000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzCANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, PWM, WDT51256KB (256K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 125°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
100-LQFP
STM32L476VGT6
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
19,241
In Stock
1 : $11.88000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, PWM, WDT821MB (1M x 8)FLASH-128K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
100-LQFP
STM32L471VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
498
In Stock
1 : $10.06000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzCANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USARTBrown-out Detect/Reset, DMA, PWM, WDT82512KB (512K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
144-LQFP
STM32L552ZET6
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
1,320
In Stock
1 : $10.77000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M3332-Bit Single-Core110MHzCANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, PWM, WDT115512KB (512K x 8)FLASH-256K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
100-LQFP
STM32F107VCT6
Mainstream Connectivity line, Ar
STMicroelectronics
472
In Stock
1 : $10.63000
Tray
Tray
ActiveVerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTGDMA, POR, PWM, Voltage Detect, WDT80256KB (256K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP-
100-LQFP
STM32L475VCT6
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
65
In Stock
1 : $9.20000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, PWM, WDT82256KB (256K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
IC MCU 32BIT 512KB FLSH 100LQFP
STM32L475VET6TR
IC MCU 32BIT 512KB FLSH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1,000 : $6.05898
Tape & Reel (TR)
Tape & Reel (TR)
Active-ARM® Cortex®-M432-Bit80MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, PWM, WDT82512KB (512K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
Showing
of 18

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.