Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
PIC® 18FSTM32F0
Packaging
TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0PIC
Core Size
8-Bit32-Bit Single-Core
Connectivity
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDTDMA, I2S, POR, PWM, WDT
Number of I/O
2635
Program Memory Size
32KB (16K x 16)32KB (32K x 8)
EEPROM Size
256 x 8-
RAM Size
2K x 86K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V4.2V ~ 5.5V
Data Converters
A/D 13x10bA/D 13x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-LQFP (7x7)44-QFN (8x8)
Package / Case
32-LQFP44-VQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
40 VFQFPN
PIC18F4550-I/ML
IC MCU 8BIT 32KB FLASH 44QFN
Microchip Technology
321
In Stock
1 : $7.19000
Tube
Tube
Active
Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
35
32KB (16K x 16)
FLASH
256 x 8
2K x 8
4.2V ~ 5.5V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
32-LQFP
STM32F042K6T7
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
1,057
In Stock
1 : $3.84000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.