Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
STM8LxxxF3P6
STM8L051F3P6
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
7,917
In Stock
1 : $0.89000
Tube
-
Tube
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
ADC3221IRGZT
MSP430F5342IRGZT
IC MCU 16BIT 128KB FLASH 48VQFN
Texas Instruments
1,819
In Stock
1 : $7.03000
Cut Tape (CT)
250 : $4.36348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
38
128KB (128K x 8)
FLASH
-
10K x 8
1.8V ~ 3.6V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-VQFN (7x7)
48-VFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.