Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
STM32G031F8P6
IC MCU 32BIT 64KB FLASH 20TSSOP
STMicroelectronics
4,622
In Stock
1 : $2.83000
Tube
Tube
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI²C, IrDA, LINbus, SPI, SmartCard, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT1864KB (64K x 8)FLASH-8K x 81.7V ~ 3.6VA/D 17x12b SARExternal, Internal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
STM32L031F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
12,755
In Stock
1 : $2.96000
Tube
Tube
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1532KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
IC MCU 32BIT 64KB FLASH 20TSSOP
STM32G051F8P6
IC MCU 32BIT 64KB FLASH 20TSSOP
STMicroelectronics
1,480
In Stock
1 : $2.69000
Bulk
Bulk
Active-ARM® Cortex®-M0+32-Bit Single-Core64MHzI²C, IrDA, LINbus, SPI, SmartCard, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT1864KB (64K x 8)FLASH-18K x 81.7V ~ 3.6VA/D 16x12b SAR; D/A 2x12bExternal, Internal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
STM32L031F6P7TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
1,674
In Stock
1 : $2.85000
Cut Tape (CT)
2,500 : $1.42927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1532KB (32K x 8)FLASH1K x 88K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.