Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-LQFP
STM32F100C6T6BTR
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
12,241
In Stock
1 : $4.49000
Cut Tape (CT)
2,400 : $2.25500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core24MHzI²C, IrDA, LINbus, SPI, UART/USARTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDT3732KB (32K x 8)FLASH-4K x 82V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F072C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
363
In Stock
1 : $4.79000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzCANbus, HDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, I²S, POR, PWM, WDT3764KB (64K x 8)FLASH-16K x 81.65V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F091CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
1,389
In Stock
1 : $5.26000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTDMA, I²S, POR, PWM, WDT38128KB (128K x 8)FLASH-32K x 82V ~ 3.6VA/D 13x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F303CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
8,261
In Stock
1 : $6.62000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, I²S, POR, PWM, WDT37128KB (128K x 8)FLASH-32K x 82V ~ 3.6VA/D 15x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F100C4T6BTR
IC MCU 32BIT 16KB FLASH 48LQFP
STMicroelectronics
5,439
In Stock
1 : $4.35000
Cut Tape (CT)
2,400 : $2.18125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core24MHzI²C, IrDA, LINbus, SPI, UART/USARTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDT3716KB (16K x 8)FLASH-4K x 82V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
100-LQFP
STM32F205VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
2,682
In Stock
1 : $11.42000
Tray
Tray
ActiveVerifiedARM® Cortex®-M332-Bit Single-Core120MHzCANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT82512KB (512K x 8)FLASH-132K x 81.8V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
64-LQFP
STM32F105RBT6
Mainstream Connectivity line, Ar
STMicroelectronics
243
In Stock
1 : $7.58000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTGDMA, POR, PWM, Voltage Detect, WDT51128KB (128K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP-
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.