Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ATTINY414-SSFR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
17,144
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.63000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT124KB (4K x 8)FLASH128 x 8256 x 82.7V ~ 5.5VA/D 10x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
20-TSSOP
MSP430G2452IPW20R
IC MCU 16BIT 8KB FLASH 20TSSOP
Texas Instruments
5,821
In Stock
1 : $2.03000
Cut Tape (CT)
2,000 : $0.92846
Tape & Reel (TR)
196 : $1.11000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveVerifiedMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT168KB (8K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
14-TSSOP
MSP430G2231IPW14R
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
31,355
In Stock
1 : $1.56000
Cut Tape (CT)
2,000 : $0.71442
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveVerifiedMSP430 CPU1616-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT102KB (2K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
80-LQFP
MSP430FG439IPNR
IC MCU 16BIT 60KB FLASH 80LQFP
Texas Instruments
4,100
In Stock
1 : $9.76000
Cut Tape (CT)
1,000 : $5.53724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedMSP430 CPU1616-Bit8MHzSPI, UART/USARTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT4860KB (60K x 8 + 256B)FLASH-2K x 81.8V ~ 3.6VA/D 12x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount80-LQFP80-LQFP (12x12)
14-TSSOP
MSP430G2101IPW14R
IC MCU 16BIT 1KB FLASH 14TSSOP
Texas Instruments
2,877
In Stock
9,116
Marketplace
1 : $1.54000
Cut Tape (CT)
2,000 : $0.65268
Tape & Reel (TR)
507 : $0.59000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveVerifiedMSP430 CPU1616-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT101KB (1K x 8)FLASH-128 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
16-TSSOP
MSP430FR2000IPW16
IC MCU 16BIT 512B FRAM 16TSSOP
Texas Instruments
1,146
In Stock
1 : $1.15000
Tube
Tube
ActiveNot VerifiedMSP430 CPU1616-Bit16MHzIrDA, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT12512B (512 x 8)FRAM-512 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
14-TSSOP
MSP430G2132IPW14R
IC MCU 16BIT 1KB FLASH 14TSSOP
Texas Instruments
2,940
In Stock
1 : $1.54000
Cut Tape (CT)
2,000 : $0.65268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT101KB (1K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
MSP430G2001IPW14R
IC MCU 16BIT 512B FLASH 14TSSOP
Texas Instruments
1,939
In Stock
2,997
Marketplace
1 : $1.33000
Cut Tape (CT)
2,000 : $0.56448
Tape & Reel (TR)
586 : $0.51000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveVerifiedMSP430 CPU1616-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT10512B (512 x 8)FLASH-128 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-SOIC
MSP430G2210IDR
IC MCU 16BIT 2KB FLASH 8SOIC
Texas Instruments
1,184
In Stock
7,500
Marketplace
1 : $1.34000
Cut Tape (CT)
2,500 : $0.57036
Tape & Reel (TR)
580 : $0.52000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveNot VerifiedMSP430 CPU1616-Bit16MHz-Brown-out Detect/Reset, PWM, WDT42KB (2K x 8 + 256B)FLASH-128 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20-TSSOP
MSP430G2333IPW20R
IC MCU 16BIT 4KB FLASH 20TSSOP
Texas Instruments
975
In Stock
1 : $1.97000
Cut Tape (CT)
2,000 : $0.76262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedMSP430 CPU1616-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, PWM, WDT164KB (4K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
38-TSSOP
MSP430FR5949IDAR
IC MCU 16BIT 64KB FRAM 38TSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : $5.51000
Cut Tape (CT)
2,000 : $2.77200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedMSP430 CPUXV216-Bit16MHzI²C, IrDA, SCI, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT3164KB (64K x 8)FRAM-2K x 81.8V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount38-TSSOP (0.240", 6.10mm Width)38-TSSOP
32 VFQFN Exposed Pads
MSP430FR2533IRHBR
IC MCU 16BIT 15.5KB FRAM 32VQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : $3.37000
Cut Tape (CT)
3,000 : $1.69680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedMSP430 CPU1616-Bit16MHzI²C, IrDA, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1915.5KB (15.5K x 8)FRAM-2K x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
Showing
of 12

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.