Microcontrollers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
ATMEGA48-20PU
IC MCU 8BIT 32KB FLASH 28DIP
Microchip Technology
16,938
In Stock
1 : $2.63000
Tube
-
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
28-PDIP
28-DIP (0.300", 7.62mm)
ATMEGA48-20PU
IC MCU 8BIT 32KB FLASH 28DIP
Microchip Technology
53,883
In Stock
1 : $2.89000
Tube
-
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
28-PDIP
28-DIP (0.300", 7.62mm)
ATMEGA328P-PU Arduino Bootloader
ATMEGA328P-PU MCU with Arduino U
CANADUINO®
70
Marketplace
1 : $6.49000
Bulk
-
Bulk
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 6x10b SAR
Internal
-40°C ~ 85°C (TA)
Through Hole
28-PDIP
28-DIP (0.300", 7.62mm)
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.