Microcontrollers

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 LQFP
STM32U575VIT6Q
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
250
In Stock
1 : $9.82000
Bulk
Bulk
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
79
2MB (2M x 8)
FLASH
-
784K x 8
1.71V ~ 3.6V
A/D 18x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
132-UFBGA
STM32U585QII3
IC MCU 32BIT 2MB FLASH 132UFBGA
STMicroelectronics
1,942
In Stock
1 : $11.15000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Single-Core
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
106
2MB (2M x 8)
FLASH
-
784K x 8
1.71V ~ 3.6V
A/D 24x12b/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 125°C (TA)
Surface Mount
132-UFBGA (7x7)
132-UFBGA
100 LQFP
STM32U5A5VJT6Q
IC MCU 32BIT 4MB FLASH 100LQFP
STMicroelectronics
397
In Stock
1 : $15.26000
Tray
Tray
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB
Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT
79
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 18x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
STM32U599VJT6
IC MCU 32BIT 4MB FLASH 100LQFP
STMicroelectronics
350
In Stock
1 : $15.26000
Tray
Tray
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
82
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 20x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
STM32U545VET6Q
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
433
In Stock
1 : $7.52000
Tray
Tray
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
79
512KB (512K x 8)
FLASH
-
274K x 8
1.71V ~ 3.6V
A/D 18x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
64 LQFP
STM32U595RIT6Q
IC MCU 32BIT 2MB FLASH 64LQFP
STMicroelectronics
0
In Stock
Check Lead Time
960 : $8.40696
Tray
Tray
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
47
2MB (2M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 12x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32U595RJT6Q
IC MCU 32BIT 4MB FLASH 64LQFP
STMicroelectronics
0
In Stock
Check Lead Time
960 : $8.96457
Tray
Tray
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
47
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 12x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.