Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
100-LQFP
ATSAM4E16CA-AUR
IC MCU 32BIT 1MB FLASH 100LQFP
Microchip Technology
1,564
In Stock
1 : $9.98000
Cut Tape (CT)
1,000 : $8.21003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, Ethernet, IrDA, MMC/SD, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT791MB (1M x 8)FLASH-128K x 81.62V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
ATMATMAT91M40800-33AU
ATSAM4E8CA-AU
IC MCU 32BIT 512KB FLASH 100LQFP
Atmel
0
Marketplace
Active
Bulk
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, Ethernet, IrDA, MMC/SD, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT79512KB (512K x 8)FLASH-128K x 81.62V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.