Microcontrollers

Results: 6
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
AVR® XMEGA® D3HCS12Kinetis K20Kinetis K60MCF51ACMCF5225x
Core Processor
ARM® Cortex®-M4AVRColdfire V1Coldfire V2HCS12
Core Size
8/16-Bit16-Bit32-Bit Single-Core
Speed
32MHz50MHz80MHz150MHz180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, Ethernet, I2C, QSPI, UART/USART, USB OTGCANbus, I2C, SCI, SPICANbus, SCI, SPII2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTDMA, I2S, LVD, POR, PWM, WDTDMA, LVD, POR, PWM, WDTLVD, POR, PWM, WDTLVD, PWM, WDT
Number of I/O
49505669100
Program Memory Size
96KB (96K x 8)192KB (96K x 16)256KB (256K x 8)512KB (512K x 8)1MB (1M x 8)2MB (2M x 8)
EEPROM Size
2K x 84K x 8-
RAM Size
6K x 816K x 832K x 864K x 8128K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V1.71V ~ 3.6V1.72V ~ 5.5V2.7V ~ 5.5V3V ~ 3.6V
Data Converters
A/D 10x12bA/D 16x12bA/D 24x12bA/D 58x16b; D/A 2x12bA/D 5x12b, 3x16b; D/A 2x12bA/D 8x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
64-LQFP (10x10)64-TQFP (14x14)80-LQFP (14x14)100-LQFP (14x14)144-MAPBGA (13x13)
Package / Case
64-LQFP64-TQFP80-LQFP100-LQFP144-LBGA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-LFBGA
MK60FN1M0VMD15
IC MCU 32BIT 1MB FLASH 144MAPBGA
NXP USA Inc.
343
In Stock
1 : $23.21000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
150MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 58x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-MAPBGA (13x13)
144-LBGA
144-LFBGA
MK26FN2M0VMD18
IC MCU 32BIT 2MB FLASH 144MAPBGA
NXP USA Inc.
596
In Stock
1 : $25.11000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
2MB (2M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 5x12b, 3x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-MAPBGA (13x13)
144-LBGA
100-LQFP
MCF52255CAF80
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
1,084
In Stock
1 : $25.57000
Tray
Tray
Active
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG
DMA, LVD, POR, PWM, WDT
56
512KB (512K x 8)
FLASH
-
64K x 8
3V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
64-TQFP
ATXMEGA192D3-AU
IC MCU 8/16BIT 192KB FLSH 64TQFP
Microchip Technology
360
In Stock
1 : $7.69000
Tray
Tray
Active
Not Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
50
192KB (96K x 16)
FLASH
2K x 8
16K x 8
1.6V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (14x14)
64-TQFP
80-LQFP
MCF51AC256ACLKE
IC MCU 32BIT 256KB FLASH 80LQFP
NXP USA Inc.
449
In Stock
1 : $18.09000
Tray
Tray
Active
Not Verified
Coldfire V1
32-Bit Single-Core
50MHz
CANbus, I2C, SCI, SPI
LVD, PWM, WDT
69
256KB (256K x 8)
FLASH
-
32K x 8
2.7V ~ 5.5V
A/D 24x12b
External
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP (14x14)
80-LQFP
64 LQFN
S9S12P96J0VLH
IC MCU 16BIT 96KB FLASH 64LQFP
NXP USA Inc.
800
In Stock
1 : $9.51000
Tray
Tray
Active
Not Verified
HCS12
16-Bit
32MHz
CANbus, SCI, SPI
LVD, POR, PWM, WDT
49
96KB (96K x 8)
FLASH
4K x 8
6K x 8
1.72V ~ 5.5V
A/D 10x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.