Microcontrollers

Results: 4
Number of I/O
4258
Program Memory Size
32KB (32K x 8)64KB (64K x 8)96KB (96K x 8)
RAM Size
1.5K x 84K x 86K x 8
Data Converters
A/D 12x10bA/D 9x10b
Supplier Device Package
64-LFQFP (10x10)80-LQFP (12x12)
Package / Case
64-LQFP80-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-LFQFP
R5F10WLEAFB#30
IC MCU 16BIT 64KB FLASH 64LQFP
Renesas Electronics Corporation
5,915
In Stock
1 : $2.83000
Tray
Tray
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, LINbus, UART/USART
DMA, LCD, LVD, POR, PWM, WDT
42
64KB (64K x 8)
FLASH
4K x 8
4K x 8
1.6V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LFQFP (10x10)
64-LQFP
80-LQFP (12x12)
R5F10WMEAFB#30
IC MCU 16BIT 64KB FLASH 80LQFP
Renesas Electronics Corporation
4,767
In Stock
1 : $3.13000
Tray
Tray
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, LINbus, UART/USART
DMA, LCD, LVD, POR, PWM, WDT
58
64KB (64K x 8)
FLASH
4K x 8
4K x 8
1.6V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
80-LQFP (12x12)
R5F10WMCAFB#30
IC MCU 16BIT 32KB FLASH 80LQFP
Renesas Electronics Corporation
985
In Stock
1 : $2.76000
Tray
Tray
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, LINbus, UART/USART
DMA, LCD, LVD, POR, PWM, WDT
58
32KB (32K x 8)
FLASH
4K x 8
1.5K x 8
1.6V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
80-LQFP (12x12)
R5F10WMFAFB#30
IC MCU 16BIT 96KB FLASH 80LQFP
Renesas Electronics Corporation
842
In Stock
1 : $3.32000
Tray
Tray
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, LINbus, UART/USART
DMA, LCD, LVD, POR, PWM, WDT
58
96KB (96K x 8)
FLASH
4K x 8
6K x 8
1.6V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.