Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
100-LQFP
STM32F407VGT7
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $16.87000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core168MHzCANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT821MB (1M x 8)FLASH-192K x 81.8V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
128-LQFP
TMS320F2811PBKQ
IC MCU 32BIT 256KB FLASH 128LQFP
Texas Instruments
479
In Stock
1 : $36.06000
Tray
Tray
ActiveNot VerifiedC28x32-Bit Single-Core150MHzCANbus, McBSP, SCI, SPI, UART/USARTDMA, POR, PWM, WDT56256KB (128K x 16)FLASH-18K x 161.81V ~ 2VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount128-LQFP128-LQFP (14x14)
100-TQFP-PT
PIC32MX250F256L-I/PT
IC MCU 32BIT 256KB FLASH 100TQFP
Microchip Technology
0
In Stock
Check Lead Time
238 : $5.26399
Tray
Tray
ActiveNot VerifiedMIPS32® M4K™32-Bit Single-Core40MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT81256KB (256K x 8)FLASH-32K x 82.3V ~ 3.6VA/D 48x10bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (12x12)
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.