Microcontrollers

Results: 19
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
STM8S003F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
49,303
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.42202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
STM32F030K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
5,595
In Stock
1 : $1.45000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
20-TSSOP
STM32F030F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
31,299
In Stock
1 : $1.52000
Cut Tape (CT)
2,500 : $0.67425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
STM32G030K6T6TR
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
8,494
In Stock
1 : $1.72000
Cut Tape (CT)
2,400 : $0.86382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
29
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 18x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32G070CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
31,015
In Stock
1 : $2.03000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
43
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 17x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F030C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
14,298
In Stock
1 : $2.44000
Cut Tape (CT)
2,400 : $1.26967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
100 LQFP
STM32G473VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
1,163
In Stock
1 : $8.96000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
86
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
20 TSSOP
STM32G030F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
87,364
In Stock
1 : $1.22000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
STM8S003K3T6CTR
IC MCU 8BIT 8KB FLASH 32LQFP
STMicroelectronics
3,182
In Stock
1 : $1.38000
Cut Tape (CT)
2,400 : $0.67791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
28
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
STM32G030K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
97,195
In Stock
1 : $1.45000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
30
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
100-LQFP
STM32F103VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
2,176
In Stock
1 : $11.42000
Tray
Tray
Active
Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
80
512KB (512K x 8)
FLASH
-
64K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
100-LQFP
144-LQFP
STM32F205ZET6TR
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
5,631
In Stock
1 : $13.78000
Cut Tape (CT)
500 : $8.72632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
512KB (512K x 8)
FLASH
-
132K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
20 TSSOP
STM32C011F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
416
In Stock
1 : $0.92000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
8-SOIC
STM32G030J6M6TR
IC MCU 32BIT 32KB FLASH 8SOIC
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : $0.65860
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
5
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 7x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
32-LQFP
STM32L010K4T6TR
IC MCU 32BIT 16KB FLASH 32LQFP
STMicroelectronics
0
In Stock
Check Lead Time
2,400 : $0.71056
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
26
16KB (16K x 8)
FLASH
128 x 8
2K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
8-SO
STM32G031J4M6
IC MCU 32BIT 16KB FLASH 8SOIC
STMicroelectronics
0
In Stock
Check Lead Time
2,000 : $0.71679
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
6
16KB (16K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 8x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
32-LQFP
STM32G030K8T6TR
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
0
In Stock
Check Lead Time
2,400 : $0.91816
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
29
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 18x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32G030C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
0
In Stock
Check Lead Time
2,400 : $1.05361
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
43
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 19x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
32-LQFP
STM32G050K8T6TR
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
0
In Stock
Check Lead Time
2,400 : $1.05361
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
30
64KB (64K x 8)
FLASH
-
18K x 8
2V ~ 3.6V
A/D 18x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
Showing
of 19

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.