Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
MSP430G2231IPW14R
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
31,361
In Stock
1 : $1.64000
Cut Tape (CT)
2,000 : $0.74844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT102KB (2K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
48-SSOP
MSP430F4250IDLR
IC MCU 16BIT 16KB FLASH 48SSOP
Texas Instruments
7,929
In Stock
1 : $8.97000
Cut Tape (CT)
1,000 : $5.08910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit8MHz-Brown-out Detect/Reset, LCD, POR, PWM, WDT3216KB (16K x 8 + 256B)FLASH-256 x 81.8V ~ 3.6VA/D 1x16b; D/A 1x12bInternal-40°C ~ 85°C (TA)Surface Mount48-BSSOP (0.295", 7.50mm Width)48-SSOP
80-LQFP
MSP430FG439IPN
IC MCU 16BIT 60KB FLASH 80LQFP
Texas Instruments
132
In Stock
1 : $11.81000
Tray
Tray
ActiveMSP430 CPU1616-Bit8MHzSPI, UART/USARTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT4860KB (60K x 8 + 256B)FLASH-2K x 81.8V ~ 3.6VA/D 12x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount80-LQFP80-LQFP (12x12)
14-TSSOP
MSP430G2102IPW14R
IC MCU 16BIT 1KB FLASH 14TSSOP
Texas Instruments
3,934
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.68376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT101KB (1K x 8)FLASH-128 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
100-LQFP
MSP430F4794IPZR
IC MCU 16BIT 60KB FLASH 100LQFP
Texas Instruments
50
In Stock
1 : $11.12000
Cut Tape (CT)
1,000 : $6.30828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, LCD, POR, PWM, WDT7260KB (60K x 8 + 256B)FLASH-2.5K x 81.8V ~ 3.6VA/D 4x16bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
Showing
1 - 5
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.