Microcontrollers

Results: 2
Series
PIC® 12FSAM D51
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4FPIC
Core Size
8-Bit32-Bit Single-Core
Speed
32MHz120MHz
Connectivity
EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USBLINbus, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWMBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
651
Program Memory Size
3.5KB (2K x 14)1MB (1M x 8)
RAM Size
256 x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V2.3V ~ 5.5V
Data Converters
A/D 24x12b; D/A 2x12bA/D 4x10b; D/A 1x5b
Supplier Device Package
8-SOIC64-VQFN (9x9)
Package / Case
8-SOIC (0.154", 3.90mm Width)64-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
PIC12F1572-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
10,523
In Stock
1 : $0.78000
Tube
Tube
ActiveVerifiedPIC8-Bit32MHzLINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
64 QFN
ATSAMD51J20A-MUT
IC MCU 32BIT 1MB FLASH 64VQFN
Microchip Technology
14,842
In Stock
1 : $6.94000
Cut Tape (CT)
4,000 : $5.75002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core120MHzEBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I2S, POR, PWM511MB (1M x 8)FLASH-256K x 81.71V ~ 3.63VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-VQFN (9x9)64-VFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.