Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32-TQFP
AVR64DD32-I/PT
IC MCU 8BIT 64KB FLASH 32TQFP
Microchip Technology
961
In Stock
1 : $1.30000
Tray
-
Tray
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 5.5V
A/D 23x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
20 SOIC
AVR64DD20-I/SO
IC MCU 8BIT 64KB FLASH 20SOIC
Microchip Technology
29
In Stock
1 : $1.39000
Tube
-
Tube
Active
Not Verified
AVR
8-Bit
24MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
64KB (64K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 5.5V
A/D 13x12b SAR; D/A 1x10b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.