Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-VQFN
ATMEGA328P-MNR
IC MCU 8BIT 32KB FLASH 32VQFN
Microchip Technology
29,499
In Stock
1 : $2.89000
Cut Tape (CT)
6,000 : $2.39001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
28-DIP
ATMEGA328-PU
IC MCU 8BIT 32KB FLASH 28DIP
Microchip Technology
43,631
In Stock
1 : $2.63000
Tube
Tube
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-PDIP
28-DIP
ATMEGA328P-PU
IC MCU 8BIT 32KB FLASH 28DIP
Microchip Technology
100,174
In Stock
1 : $2.89000
Tube
Tube
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-PDIP
28-DIP
ATMEGA328P-PN
IC MCU 8BIT 32KB FLASH 28DIP
Microchip Technology
10,250
In Stock
1 : $3.03000
Tube
Tube
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-PDIP
ANAANAAD1674JRZ
ATMEGA328P-PU
IC MCU 8BIT 32KB FLASH 28DIP
Atmel
180
Marketplace
103 : $2.93000
Bulk
Bulk
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-PDIP
195
Marketplace
1 : $2.97000
Bulk
-
Bulk
ActiveNot Verified-----------------
0
In Stock
Check Lead Time
1 : $6.50000
Bulk
*
Bulk
ActiveNot Verified-----------------
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.