Microcontrollers

Results: 2
Speed
10MHz16MHz
Connectivity
I2C, SPI, UART/USARTSPI, UART/USART, USI
Number of I/O
2354
Program Memory Size
16KB (8K x 16)32KB (16K x 16)
EEPROM Size
512 x 81K x 8
RAM Size
1K x 82K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.7V ~ 5.5V
Supplier Device Package
32-VQFN (5x5)64-TQFP (14x14)
Package / Case
32-VFQFN Exposed Pad64-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32-VQFN
ATMEGA168V-10MU
IC MCU 8BIT 16KB FLASH 32VQFN
Microchip Technology
460
In Stock
1 : $3.77000
Tray
Tray
Active
Verified
AVR
8-Bit
10MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
16KB (8K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
64-TQFP Pkg
ATMEGA325-16AU
IC MCU 8BIT 32KB FLASH 64TQFP
Microchip Technology
2,613
In Stock
1 : $5.99000
Tray
Tray
Active
Verified
AVR
8-Bit
16MHz
SPI, UART/USART, USI
Brown-out Detect/Reset, POR, PWM, WDT
54
32KB (16K x 16)
FLASH
1K x 8
2K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (14x14)
64-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.