Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
SAM E70STM32L0
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M7
Speed
32MHz300MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USBI2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
16114
Program Memory Size
16KB (16K x 8)1MB (1M x 8)
EEPROM Size
128 x 8-
RAM Size
2K x 8384K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.8V ~ 3.6V
Data Converters
A/D 24x12b; D/A 2x12bA/D 7x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-TSSOP144-LQFP (20x20)
Package / Case
20-TSSOP (0.173", 4.40mm Width)144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
ATSAME70Q20B-AN
IC MCU 32BIT 1MB FLASH 144LQFP
Microchip Technology
205
In Stock
1 : $15.50000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M732-Bit Single-Core300MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDT1141MB (1M x 8)FLASH-384K x 81.62V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LQFP (20x20)144-LQFP
20-TSSOP
STM32L010F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
2,195
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.72456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH128 x 82K x 81.8V ~ 3.6VA/D 7x12bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.