Microcontrollers

Results: 3
Series
89CAT89C CANPIC® 17C
DigiKey Programmable
Not VerifiedVerified
Core Processor
80C51PIC
Speed
33MHz40MHz
Connectivity
CANbus, SPI, UART/USARTI2C, SPI, UART/USARTUART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
343650
Program Memory Size
32KB (16K x 16)32KB (32K x 8)64KB (64K x 8)
Program Memory Type
FLASHOTP
EEPROM Size
2K x 8-
RAM Size
902 x 81.25K x 82.25K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V4.5V ~ 5.5V
Data Converters
A/D 12x10bA/D 8x10b
Supplier Device Package
44-VQFP (10x10)64-LQFP (10x10)64-TQFP (10x10)
Package / Case
44-LQFP64-LQFP64-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFP
AT89C51CC03UA-RDTUM
IC MCU 8BIT 64KB FLASH 64LQFP
Microchip Technology
4,742
In Stock
1 : $10.71000
Tray
Tray
Active
Verified
80C51
8-Bit
40MHz
CANbus, SPI, UART/USART
POR, PWM, WDT
36
64KB (64K x 8)
FLASH
2K x 8
2.25K x 8
3V ~ 5.5V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 TQFP
PIC17C756A-33I/PT
IC MCU 8BIT 32KB OTP 64TQFP
Microchip Technology
188
In Stock
1 : $15.68000
Tray
Tray
Active
Verified
PIC
8-Bit
33MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
50
32KB (16K x 16)
OTP
-
902 x 8
4.5V ~ 5.5V
A/D 12x10b
External
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
44-VQFP
AT89C51AC2T-RLTUM
IC MCU 8BIT 32KB FLASH 44VQFP
Microchip Technology
0
In Stock
Check Lead Time
1 : $9.81000
Tray
Tray
Active
Not Verified
80C51
8-Bit
40MHz
UART/USART
POR, PWM, WDT
34
32KB (32K x 8)
FLASH
2K x 8
1.25K x 8
3V ~ 5.5V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
44-VQFP (10x10)
44-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.