Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 TQFP Top View
ATMEGA328P-AUR
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
0
In Stock
Check Lead Time
1 : $3.01000
Cut Tape (CT)
2,000 : $2.53001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2332KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
100-TQFP-PT
PIC24FJ1024GA610-I/PT
IC MCU 16BIT 1MB FLASH 100TQFP
Microchip Technology
1
In Stock
1 : $6.39000
Tray
Tray
ActivePIC16-Bit32MHzI²C, IrDA, LINbus, PMP, SPI, UART/USARTBrown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT851MB (341.5K x 24)FLASH-32K x 82V ~ 3.6VA/D 24x10/12bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (12x12)
Showing
1 - 2
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.