Microcontrollers

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Speed
80MHz112MHz
Number of I/O
435889
Program Memory Size
256KB (256K x 8)512KB (512K x 8)
RAM Size
32K x 864K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V3.13V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A1x8bA/D 23x12b SAR; D/A 1x8b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 150°C (TA)
Supplier Device Package
48-LQFP (7x7)64-LQFP (10x10)100-LQFP (14x14)
Package / Case
48-LQFP64-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48 LQFP
FS32K144WAT0WLFT
IC MCU 32BIT 512KB FLASH 48LQFP
NXP USA Inc.
245
In Stock
1 : $15.46000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core80MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT43512KB (512K x 8)FLASH4K x 864K x 83.13V ~ 5.5VA/D 23x12b SAR; D/A 1x8bInternal-40°C ~ 150°C (TA)Surface Mount48-LQFP (7x7)48-LQFP
64 LQFN
FS32K142HAT0MLHT
IC MCU 32BIT 256KB FLASH 64LQFP
NXP USA Inc.
462
In Stock
1 : $11.17000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core80MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT58256KB (256K x 8)FLASH4K x 832K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 125°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
100-LQFP
FS32K144HFT0MLLT
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
193
In Stock
1 : $11.94000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core80MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT89512KB (512K x 8)FLASH4K x 864K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 125°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
48 LQFP
FS32K144HAT0MLFT
IC MCU 32BIT 512KB FLASH 48LQFP
NXP USA Inc.
2,876
In Stock
1 : $12.30000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core80MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT43512KB (512K x 8)FLASH4K x 864K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 125°C (TA)Surface Mount48-LQFP (7x7)48-LQFP
48 LQFP
FS32K144UAT0VLFT
IC MCU 32BIT 512KB FLASH 48LQFP
NXP USA Inc.
1,245
In Stock
1 : $11.91000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core112MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT43512KB (512K x 8)FLASH4K x 864K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP (7x7)48-LQFP
100-LQFP
FS32K144HFT0VLLR
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $11.58000
Cut Tape (CT)
1,000 : $6.57005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core80MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT89512KB (512K x 8)FLASH4K x 864K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
64 LQFN
FS32K144HAT0MLHT
IC MCU 32BIT 512KB FLASH 64LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $12.38000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core80MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT58512KB (512K x 8)FLASH4K x 864K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 125°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
100-LQFP
FS32K144ULT0VLLT
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $12.81000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core112MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT89512KB (512K x 8)FLASH4K x 864K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
100-LQFP
FS32K144UAT0VLLT
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $12.83000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core112MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT89512KB (512K x 8)FLASH4K x 864K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
64 LQFN
FS32K144UAT0VLHR
IC MCU 32BIT 512KB FLASH 64LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1,500 : $7.13453
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core112MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT58512KB (512K x 8)FLASH4K x 864K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
64 LQFN
FS32K144UAT0VLHT
IC MCU 32BIT 512KB FLASH 64LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
800 : $8.06548
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core112MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT58512KB (512K x 8)FLASH4K x 864K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
64 LQFN
FS32K144ULT0VLHT
IC MCU 32BIT 512KB FLASH 64LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
800 : $8.10149
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core112MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT58512KB (512K x 8)FLASH4K x 864K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
64 LQFN
FS32K144URT0VLHT
IC MCU 32BIT 512KB FLASH 64LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
800 : $15.90750
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core112MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT58512KB (512K x 8)FLASH4K x 864K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
100-LQFP
FS32K144HRT0VLLT
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
450 : $15.90751
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M4F32-Bit Single-Core80MHzCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTPOR, PWM, WDT89512KB (512K x 8)FLASH4K x 864K x 82.7V ~ 5.5VA/D 16x12b SAR; D/A1x8bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
Showing
of 14

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.