Microcontrollers

Results: 8
Series
PIC® 24FPIC® XLP™ 16F
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Size
8-Bit16-Bit
Speed
20MHz32MHz
Connectivity
I2C, SPI, UART/USARTI2C, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
3651
Program Memory Size
14KB (8K x 14)128KB (43K x 24)
RAM Size
368 x 816K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2V ~ 3.6V
Data Converters
A/D 14x8bA/D 16x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
40-PDIP44-QFN (8x8)44-TQFP (10x10)64-TQFP (10x10)64-VQFN (9x9)
Package / Case
40-DIP (0.600", 15.24mm)44-TQFP44-VQFN Exposed Pad64-TQFP64-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 TQFP
PIC24FJ128GB106-I/PT
IC MCU 16BIT 128KB FLASH 64TQFP
Microchip Technology
1,339
In Stock
1 : $6.57000
Tray
Tray
Active
Verified
PIC
16-Bit
32MHz
I2C, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, LVD, POR, PWM, WDT
51
128KB (43K x 24)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
PIC24FJ128GB106T-I/PT
IC MCU 16BIT 128KB FLASH 64TQFP
Microchip Technology
4,793
In Stock
1 : $6.59000
Cut Tape (CT)
1,200 : $5.48001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
16-Bit
32MHz
I2C, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, LVD, POR, PWM, WDT
51
128KB (43K x 24)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 VQFN
PIC24FJ128GB106-I/MR
IC MCU 16BIT 128KB FLASH 64VQFN
Microchip Technology
317
In Stock
1 : $6.72000
Tube
Tube
Active
Not Verified
PIC
16-Bit
32MHz
I2C, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, LVD, POR, PWM, WDT
51
128KB (43K x 24)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-VQFN (9x9)
64-VFQFN Exposed Pad
44 TQFP
PIC16F727-I/PT
IC MCU 8BIT 14KB FLASH 44TQFP
Microchip Technology
33
In Stock
1 : $2.76000
Tray
Tray
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
14KB (8K x 14)
FLASH
-
368 x 8
1.8V ~ 5.5V
A/D 14x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
40-PDIP
PIC16F727-I/P
IC MCU 8BIT 14KB FLASH 40DIP
Microchip Technology
0
In Stock
Check Lead Time
270 : $2.50000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
14KB (8K x 14)
FLASH
-
368 x 8
1.8V ~ 5.5V
A/D 14x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
44 TQFP
PIC16F727-E/PT
IC MCU 8BIT 14KB FLASH 44TQFP
Microchip Technology
0
In Stock
Check Lead Time
320 : $2.52000
Tray
Tray
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
14KB (8K x 14)
FLASH
-
368 x 8
1.8V ~ 5.5V
A/D 14x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
40 VFQFPN
PIC16F727-I/ML
IC MCU 8BIT 14KB FLASH 44QFN
Microchip Technology
0
In Stock
Check Lead Time
270 : $2.55004
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
14KB (8K x 14)
FLASH
-
368 x 8
1.8V ~ 5.5V
A/D 14x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
40 VFQFPN
PIC16F727T-I/ML
IC MCU 8BIT 14KB FLASH 44QFN
Microchip Technology
0
In Stock
Check Lead Time
1,600 : $2.60002
Tape & Reel (TR)
Tape & Reel (TR)
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
14KB (8K x 14)
FLASH
-
368 x 8
1.8V ~ 5.5V
A/D 14x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
Showing
of 8

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.