Microcontrollers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 LQFP
IC MCU 32BIT 256KB FLASH 100LQFP
Texas Instruments
306
In Stock
1 : $15.91000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
80MHz
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
69
256KB (256K x 8)
FLASH
2K x 8
32K x 8
1.08V ~ 3.63V
A/D 22x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
IC MCU 32BIT 256KB FLASH 100LQFP
Texas Instruments
3,477
In Stock
1 : $16.01000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
80MHz
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
69
256KB (256K x 8)
FLASH
2K x 8
32K x 8
1.08V ~ 3.63V
A/D 22x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
IC MCU 32BIT 256KB FLASH 100LQFP
Texas Instruments
843
In Stock
1 : $16.83000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
80MHz
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
69
256KB (256K x 8)
FLASH
2K x 8
32K x 8
1.08V ~ 3.63V
A/D 22x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
IC MCU 32BIT 256KB FLASH 100LQFP
Texas Instruments
1,000
In Stock
1,000 : $9.20548
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
80MHz
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
69
256KB (256K x 8)
FLASH
2K x 8
32K x 8
1.08V ~ 3.63V
A/D 22x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
IC MCU 32BIT 256KB FLASH 100LQFP
Texas Instruments
51
In Stock
1 : $17.54000
Tube
-
Tube
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
80MHz
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
69
256KB (256K x 8)
FLASH
2K x 8
32K x 8
1.08V ~ 3.63V
A/D 22x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
IC MCU 32BIT 256KB FLASH 100LQFP
Texas Instruments
0
In Stock
Check Lead Time
1,000 : $8.17224
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
80MHz
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
69
256KB (256K x 8)
FLASH
2K x 8
32K x 8
1.08V ~ 3.63V
A/D 22x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
IC MCU 32BIT 256KB FLASH 100LQFP
Texas Instruments
0
In Stock
Check Lead Time
1,000 : $8.65449
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
80MHz
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
69
256KB (256K x 8)
FLASH
2K x 8
32K x 8
1.08V ~ 3.63V
A/D 22x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
IC MCU 32BIT 256KB FLASH 100LQFP
Texas Instruments
0
In Stock
Check Lead Time
1,000 : $8.65449
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
80MHz
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
69
256KB (256K x 8)
FLASH
2K x 8
32K x 8
1.08V ~ 3.63V
A/D 22x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 8

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.