Microcontrollers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
64 LQFP
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
8,798
In Stock
1 : $7.92000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
51
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
3,434
In Stock
1 : $9.10000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
51
1MB (1M x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
100 LQFP
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
17,089
In Stock
1 : $10.12000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
82
1MB (1M x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
6,747
In Stock
1 : $8.61000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
82
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.