Microcontrollers

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 TQFP
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
18,313
In Stock
1 : $2.66000
Tray
-
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 VQFN
IC MCU 8BIT 32KB FLASH 32VQFN
Microchip Technology
7,273
In Stock
1 : $2.66000
Tray
-
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 TQFP
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
89,461
In Stock
1 : $2.74000
Cut Tape (CT)
2,000 : $2.30001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 VQFN
IC MCU 8BIT 32KB FLASH 32VQFN
Microchip Technology
50,558
In Stock
1 : $2.74000
Cut Tape (CT)
6,000 : $2.30001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
28 VQFN
IC MCU 8BIT 32KB FLASH 28VQFN
Microchip Technology
3,732
In Stock
1 : $2.78000
Tray
-
Tray
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-VQFN (4x4)
28-VFQFN Exposed Pad
32 TQFP
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
22,909
In Stock
1 : $2.80000
Tray
-
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
ATMEGA48-20PU
IC MCU 8BIT 32KB FLASH 28DIP
Microchip Technology
55,578
In Stock
1 : $2.89000
Tube
-
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
28-PDIP
28-DIP (0.300", 7.62mm)
32 VQFN
IC MCU 8BIT 32KB FLASH 32VQFN
Microchip Technology
1,935
In Stock
1 : $2.80000
Tray
-
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
28 VQFN
IC MCU 8BIT 32KB FLASH 28VQFN
Microchip Technology
17,606
In Stock
1 : $2.87000
Cut Tape (CT)
6,000 : $2.38001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-VQFN (4x4)
28-VFQFN Exposed Pad
32 TQFP
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
29,925
In Stock
1 : $2.89000
Cut Tape (CT)
2,000 : $2.39002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 VQFN
IC MCU 8BIT 32KB FLASH 32VQFN
Microchip Technology
27,576
In Stock
1 : $2.89000
Cut Tape (CT)
6,000 : $2.39001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
ATMEGA48-20PU
IC MCU 8BIT 32KB FLASH 28DIP
Microchip Technology
9,786
In Stock
1 : $3.03000
Tube
-
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
Through Hole
28-PDIP
28-DIP (0.300", 7.62mm)
Showing
of 12

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.