Microcontrollers

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 LQFP
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
3,273
In Stock
1 : $10.49000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
144 LQFP
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
137
In Stock
1 : $11.41000
Tray
-
Tray
Active
Verified
ARM® Cortex®-M4
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
100 LQFP
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
4,792
In Stock
1 : $11.87000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
2,399
In Stock
1 : $11.87000
Cut Tape (CT)
1,000 : $7.26772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
STM32F429IEH6
IC MCU 32BIT 512KB FLSH 176UFBGA
STMicroelectronics
3,122
In Stock
1 : $12.03000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176+25UFBGA (10x10)
201-UFBGA
100 LQFP
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
1,330
In Stock
1 : $12.62000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
144 LQFP
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
1,179
In Stock
1 : $12.77000
Tray
-
Tray
Active
Verified
ARM® Cortex®-M4
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
STM32F429IEH6
IC MCU 32BIT 1MB FLASH 176UFBGA
STMicroelectronics
3,281
In Stock
1 : $13.80000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176+25UFBGA (10x10)
201-UFBGA
STM32F429IEH6
IC MCU 32BIT 1MB FLASH 176UFBGA
STMicroelectronics
1,036
In Stock
1 : $14.27000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
176+25UFBGA (10x10)
201-UFBGA
176-LQFP
IC MCU 32BIT 512KB FLASH 176LQFP
STMicroelectronics
253
In Stock
1 : $11.87000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
144 LQFP
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
15
In Stock
1 : $12.41000
Tray
-
Tray
Active
Verified
ARM® Cortex®-M4
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
176-LQFP
IC MCU 32BIT 1MB FLASH 176LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $13.22000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
144 LQFP
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $13.58000
Tray
-
Tray
Active
Verified
ARM® Cortex®-M4
32-Bit
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 13

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.