Microcontrollers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
XU216-256-TQ128-I20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
3,094
In Stock
1 : $20.17000
Tray
-
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2000MIPS
RGMII, USB
-
67
-
ROMless
-
512K x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
236-FBGA
IC MCU 32BIT ROMLESS 236FBGA
XMOS
758
In Stock
1 : $21.52000
Tray
-
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2000MIPS
RGMII, USB
-
73
-
ROMless
-
512K x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
236-FBGA (10x10)
236-LFBGA
XU216-256-TQ128-I20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
487
In Stock
1 : $22.83000
Tray
-
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2000MIPS
RGMII, USB
-
67
-
ROMless
-
512K x 8
0.95V ~ 3.6V
-
External
-40°C ~ 85°C (TA)
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
236-FBGA
IC MCU 32BIT ROMLESS 236FBGA
XMOS
0
In Stock
Check Lead Time
168 : $19.49702
Tray
-
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2000MIPS
RGMII, USB
-
73
-
ROMless
-
512K x 8
0.95V ~ 3.6V
-
External
-40°C ~ 85°C (TA)
Surface Mount
236-FBGA (10x10)
236-LFBGA
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.