Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-UFQFPN
STM32F413CGU6
IC MCU 32BIT 1MB FLASH 48UFQFPN
STMicroelectronics
243
In Stock
1 : $12.37000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT361MB (1M x 8)FLASH-320K x 81.7V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-UFQFN Exposed Pad48-UFQFPN (7x7)
100-UFBGA(7x7)
STM32F413VGH6
IC MCU 32BIT 1MB FLASH 100UFBGA
STMicroelectronics
2,436
In Stock
1 : $13.68000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT811MB (1M x 8)FLASH-320K x 81.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-UFBGA100-UFBGA (7x7)
64 LQFP
STM32F413RGT6
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
2,806
In Stock
1 : $12.55000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT501MB (1M x 8)FLASH-320K x 81.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
144-LQFP
STM32F413ZHT6
IC MCU 32BIT 1.5MB FLASH 144LQFP
STMicroelectronics
664
In Stock
1 : $16.19000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT1141.5MB (1.5M x 8)FLASH-320K x 81.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
64 LQFP
STM32F413RHT6
IC MCU 32BIT 1.5MB FLASH 64LQFP
STMicroelectronics
9,562
In Stock
1 : $14.04000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT501.5MB (1.5M x 8)FLASH-320K x 81.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
144-LQFP
STM32F413ZGT6
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
2,715
In Stock
1 : $14.70000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT1141MB (1M x 8)FLASH-320K x 81.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
48-UFQFPN
STM32F413CHU6
IC MCU 32BIT 1.5MB FLSH 48UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1 : $13.86000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT361.5MB (1.5M x 8)FLASH-320K x 81.7V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-UFQFN Exposed Pad48-UFQFPN (7x7)
144-UFBGA
STM32F413ZHJ6
IC MCU 32BIT 1.5MB FLSH 144UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1 : $16.37000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT1141.5MB (1.5M x 8)FLASH-320K x 81.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-UFBGA144-UFBGA (10x10)
100-LQFP
STM32F413VGT6
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $13.51000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT811MB (1M x 8)FLASH-320K x 81.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
100-LQFP
STM32F413VHT6
IC MCU 32BIT 1.5MB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $15.00000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT811.5MB (1.5M x 8)FLASH-320K x 81.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
144-UFBGA
STM32F413ZGJ6
IC MCU 32BIT 1MB FLASH 144UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1 : $14.88000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT1141MB (1M x 8)FLASH-320K x 81.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-UFBGA144-UFBGA (10x10)
100-UFBGA(7x7)
STM32F413VHH6
IC MCU 32BIT 1.5MB FLSH 100UFBGA
STMicroelectronics
0
In Stock
Active
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT811.5MB (1.5M x 8)FLASH-320K x 81.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-UFBGA100-UFBGA (7x7)
Showing
of 12

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.