Microcontrollers

Results: 6
Packaging
BulkTape & Reel (TR)Tray
Number of I/O
13202428
Supplier Device Package
16-QFN (3x3)24-QFN (4x4)28-SSOP32-QFN (5x5)
Package / Case
16-UFQFN24-UFQFN Exposed Pad28-SSOP (0.209", 5.30mm Width)32-UFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32-QFN
CY8C20434-12LQXI
IC MCU 8BIT 8KB FLASH 32QFN
Infineon Technologies
980
In Stock
1 : $4.68000
Tray
Tray
Active
Not Verified
M8C
8-Bit
12MHz
I2C, SPI
LVD, POR, WDT
28
8KB (8K x 8)
FLASH
-
512 x 8
2.4V ~ 5.25V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-QFN (5x5)
32-UFQFN Exposed Pad
16-QFN
CY8C20234-12LKXI
IC MCU 8BIT 8KB FLASH 16QFN
Infineon Technologies
2,448
In Stock
1 : $0.69000
Tray
980 : $2.10686
Tray
Tray
Tray
Active
Not Verified
M8C
8-Bit
12MHz
I2C, SPI
LVD, POR, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.4V ~ 5.25V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-QFN (3x3)
16-UFQFN
28-SSOP
CY8C20534-12PVXIT
IC MCU 8BIT 8KB FLASH 28SSOP
Infineon Technologies
1,000
In Stock
1,000 : $0.76659
Tape & Reel (TR)
1,000 : $2.07500
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
M8C
8-Bit
12MHz
I2C, SPI
LVD, POR, WDT
24
8KB (8K x 8)
FLASH
-
512 x 8
2.4V ~ 5.25V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
32-QFN
CY8C20434-12LQXIT
IC MCU 8BIT 8KB FLASH 32QFN
Infineon Technologies
0
In Stock
3,986
Marketplace
Check Lead Time
2,500 : $2.35078
Tape & Reel (TR)
119 : $2.53000
Bulk
Tape & Reel (TR)
Bulk
Active
Not Verified
M8C
8-Bit
12MHz
I2C, SPI
LVD, POR, WDT
28
8KB (8K x 8)
FLASH
-
512 x 8
2.4V ~ 5.25V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-QFN (5x5)
32-UFQFN Exposed Pad
16-QFN
CY8C20234-12LKXIT
IC MCU 8BIT 8KB FLASH 16QFN
Infineon Technologies
0
In Stock
Check Lead Time
2,500 : $2.00152
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
M8C
8-Bit
12MHz
I2C, SPI
LVD, POR, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.4V ~ 5.25V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-QFN (3x3)
16-UFQFN
24-WQFN
CY8C20334-12LKXI
IC MCU 8BIT 8KB FLASH 24QFN
Infineon Technologies
0
In Stock
Check Lead Time
490 : $2.28018
Tray
Tray
Active
Not Verified
M8C
8-Bit
12MHz
I2C, SPI
LVD, POR, WDT
20
8KB (8K x 8)
FLASH
-
512 x 8
2.4V ~ 5.25V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-UFQFN Exposed Pad
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.