Microcontrollers

Results: 2,087
Series
-AVR® 90CANAVR® 90PWM LightingAVR® 90USBAVR® ATA66 LIN-SBC, Functional Safety (FuSa)AVR® ATmegaAVR® ATmega, Functional Safety (FuSa)AVR® ATtinyAVR® ATtiny, Functional Safety (FuSa)AVR® XMEGA® A1AVR® XMEGA® A1UAVR® XMEGA® A3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyObsolete
DigiKey Programmable
Not VerifiedVerified
Core Processor
-ARM® Cortex®-M0+ARM® Cortex®-M3ARM® Cortex®-M4ARM® Cortex®-M7AVR
Core Size
8-Bit8/16-Bit32-Bit Single-Core-
Speed
1MHz4MHz8MHz10MHz12MHz16MHz20MHz32MHz48MHz50MHz60MHz64MHz66MHz84MHz
Connectivity
-CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USBCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USBCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USBCANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USBCANbus, EBI/EMI, I2C, SPI, UART/USARTCANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USBCANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USBCANbus, Ethernet, I2C, IrDA, LINbus, SPI, SSC, UART/USARTCANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USBCANbus, Ethernet, IrDA, MMC/SD, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, MMC, SPI, SSC, UART/USART, USB
Peripherals
-Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, WDTBrown-out Detect/Reset, LCD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDTBrown-out Detect/Reset, PWM, WDTDMA, I2S, POR, PWM, WDTDMA, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
467101216181920222324
Program Memory Size
512B (256 x 16)1KB (512 x 16)2KB (1K x 16)4KB (2K x 16)4KB (4K x 8)8KB (4K x 16)8KB (8K x 8)16KB (16K x 8)16KB (8K x 16)32KB (16K x 16)32KB (32K x 8)40KB (20K x 16)
Program Memory Type
-FLASH
EEPROM Size
64 x 8128 x 8256 x 8512 x 81K x 82K x 84K x 8-
RAM Size
32 x 864 x 8128 x 8256 x 8512 x 81K x 81.25K x 82K x 82.5K x 84K x 88K x 816K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.6V1.6V ~ 3.6V1.62V ~ 2V1.62V ~ 3.63V1.62V ~ 3.6V1.65V ~ 3.6V1.68V ~ 3.6V1.7V ~ 5.5V1.75V ~ 3.6V1.8V ~ 5.5V1.8V ~ 9V2.7V ~ 5.5V3V ~ 5.5V4V ~ 25V
Data Converters
-A/D 10x10/12b; D/A 2x12bA/D 10x10b; D/A 1x10bA/D 10x12bA/D 10x12b, 1x16b; D/A 1x10bA/D 10x12b; D/A 1x10bA/D 10x12b; D/A 2x12bA/D 11x10bA/D 11x10b; D/A 1x10bA/D 11x12b; D/A 2x12bA/D 12x10bA/D 12x12b
Oscillator Type
-Internal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TC)-40°C ~ 85°C (TA)-20°C ~ 85°C (TA)-
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP8-SOIC8-TSSOP8-UDFN, USON10-MLP (3x3)12-WLCSP (1.56x1.4)14-PDIP14-SOIC14-TSSOP15-UFBGA (3x3)20-PDIP20-QFN-EP (4x4)
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-UFDFN Exposed Pad10-VFDFN Exposed Pad12-UFBGA, WLCSP14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)15-UFBGA20-DIP (0.300", 7.62mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2,087Results

Showing
of 2,087
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
124,698
In Stock
1 : $0.44000
Cut Tape (CT)
4,500 : $0.35000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ATTINY4-TSHR
IC MCU 8BIT 512B FLASH SOT23-6
Microchip Technology
87,463
In Stock
1 : $0.44000
Cut Tape (CT)
4,500 : $0.35000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
512B (256 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ATTINY10-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
20,683
In Stock
1 : $0.44000
Cut Tape (CT)
4,500 : $0.35000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
318,185
In Stock
1 : $0.75000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY13A-SSUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
5,815
In Stock
1 : $0.75000
Cut Tape (CT)
4,000 : $0.61000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-QFN; PC
ATTINY2313A-MU
IC MCU 8BIT 2KB FLASH 20QFN
Microchip Technology
5,182
In Stock
1 : $0.89000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
20-QFN; PC
ATTINY44A-MU
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
54,783
In Stock
1 : $0.94000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
14-SOIC
ATTINY84A-SSU
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
17,508
In Stock
57 : $0.94000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
ATTINY24A-SSUR
IC MCU 8BIT 2KB FLASH 14SOIC
Microchip Technology
15,778
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.79000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY25-20SSU
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
21,650
In Stock
1 : $0.97000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (1K x 16)
FLASH
128 x 8
128 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
10-MLF; 10M1
ATTINY13A-MMU
IC MCU 8BIT 1KB FLASH 10MLP
Microchip Technology
41,747
In Stock
1 : $1.01000
Tray
Tray
Active
Not Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-MLP (3x3)
10-VFDFN Exposed Pad
20-QFN; PC
ATTINY44A-MFR
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
3,230
In Stock
1 : $1.01000
Cut Tape (CT)
6,000 : $0.82000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
14-SOIC
ATTINY44A-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
41,681
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.85001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
ATTINY44A-SSUR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
17,725
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.85001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20-QFN; PC
ATTINY44A-MUR
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
43,298
In Stock
1 : $1.04000
Cut Tape (CT)
6,000 : $0.86001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
8-SOIC
ATTINY25-20SSUR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
3,819
In Stock
1 : $1.04000
Cut Tape (CT)
4,000 : $0.86001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (1K x 16)
FLASH
128 x 8
128 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14-SOIC
ATTINY84A-SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
100,401
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.90000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20-VQFN; 20M2
ATTINY24A-MMHR
IC MCU 8BIT 2KB FLASH 20VQFN
Microchip Technology
16,781
In Stock
1 : $1.08000
Cut Tape (CT)
6,000 : $0.90000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
20-QFN; PC
ATTINY84A-MUR
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
20,592
In Stock
1 : $1.10000
Cut Tape (CT)
6,000 : $0.91001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
20-QFN; PC
ATTINY45-20MU
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
2,562
In Stock
1 : $1.10000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (2K x 16)
FLASH
256 x 8
256 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
8-DIP
ATTINY13A-PU
IC MCU 8BIT 1KB FLASH 8DIP
Microchip Technology
4,504
In Stock
1 : $1.13000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
12-WLCSP (1.56x1.4)
ATTINY20-UUR
IC MCU 8BIT 2KB FLASH 12WLCSP
Microchip Technology
4,970
In Stock
1 : $1.18000
Cut Tape (CT)
5,000 : $0.97000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
12MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (1K x 16)
FLASH
-
128 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-WLCSP (1.56x1.4)
12-UFBGA, WLCSP
20-QFN; PC
ATTINY25-20MUR
IC MCU 8BIT 2KB FLASH 20QFN
Microchip Technology
19,285
In Stock
1 : $1.21000
Cut Tape (CT)
6,000 : $1.01000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (1K x 16)
FLASH
128 x 8
128 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
20-QFN; PC
ATTINY24A-MF
IC MCU 8BIT 2KB FLASH 20QFN
Microchip Technology
2,123
In Stock
1 : $1.25000
Tray
Tray
Active
Not Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
14-SOIC
ATTINY841-SSU
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
39,070
In Stock
1 : $1.33000
Tube
Tube
Active
Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
PWM
12
8KB (8K x 8)
FLASH
512 x 8
512 x 8
1.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 2,087

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.