Microcontrollers

Results: 1,494
Stocking Options
Environmental Options
Media
Exclude
1,494Results

Showing
of 1,494
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
3,815
In Stock
1 : $1.30000
Tube
-
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
128 x 8
2K x 8
1.8V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
80,334
In Stock
1 : $1.52000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
17,313
In Stock
1 : $1.52000
Cut Tape (CT)
2,500 : $0.75393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
7,616
In Stock
1 : $1.52000
Tube
-
Tube
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
20-TSSOP (0.173", 4.40mm Width)
20-UFQFN
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
10,701
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.75644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
25 WLCSP
IC MCU 32BIT 32KB FLASH 25WLCSP
STMicroelectronics
12,768
In Stock
1 : $1.79000
Cut Tape (CT)
5,000 : $0.88406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
20
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
25-WLCSP (2.1x2.49)
25-UFBGA, WLCSP
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
6,141
In Stock
1 : $1.79000
Cut Tape (CT)
2,500 : $0.90485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
15
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
11,563
In Stock
1 : $1.81000
Tube
-
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
92,083
In Stock
1 : $1.82000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
30
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
7,877
In Stock
1 : $1.82000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
18,502
In Stock
1 : $1.84000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
38
32KB (32K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
2,376
In Stock
1 : $1.97000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
44
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 19x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
28 UFQFN
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
10,345
In Stock
1 : $2.05000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
28 UFQFN
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
5,110
In Stock
1 : $2.08000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
32 UFQFP
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
7,385
In Stock
1 : $2.16000
Cut Tape (CT)
3,000 : $1.10490
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
32 UFQFP
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
1,417
In Stock
1 : $2.21000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
64 LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
3,755
In Stock
1 : $2.25000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
32 UFQFP
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
5,536
In Stock
1 : $2.31000
Cut Tape (CT)
3,000 : $1.18417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
32 UFQFP
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
6,013
In Stock
1 : $2.36000
Cut Tape (CT)
3,000 : $1.21343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
10,784
In Stock
1 : $2.44000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
7,187
In Stock
1 : $2.44000
Cut Tape (CT)
2,400 : $1.26967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
20,667
In Stock
1 : $2.54000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
43
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 17x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64-LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
730
In Stock
1 : $2.54000
Cut Tape (CT)
1,000 : $1.36646
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
55
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
32-LQFP
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
8,524
In Stock
1 : $2.74000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
28 UFQFN
IC MCU 32BIT 128KB FLSH 28UFQFPN
STMicroelectronics
2,334
In Stock
1 : $2.74000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
26
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
Showing
of 1,494

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.